


NCP512SQ13T2G | |
|---|---|
DigiKey Part Number | NCP512SQ13T2GOSTR-ND - Tape & Reel (TR) NCP512SQ13T2GOSCT-ND - Cut Tape (CT) NCP512SQ13T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP512SQ13T2G |
Description | IC REG LINEAR 1.3V 80MA SC-88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP512SQ13T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,21856 € | 54,64 € |
| 500 | 0,20832 € | 104,16 € |
| 1.000 | 0,19987 € | 199,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18391 € | 551,73 € |
| 6.000 | 0,17896 € | 1.073,76 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

