Similar
Similar
Similar
Similar
Similar
Similar




NCP511SN27T1G | |
|---|---|
DigiKey Part Number | NCP511SN27T1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP511SN27T1G |
Description | IC REG LINEAR 2.7V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP511SN27T1G Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.2V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163ASN270T1G | onsemi | 0 | 488-NCP163ASN270T1GCT-ND | 0,33000 € | Similar |
| MIC5235-2.7YM5-TR | Microchip Technology | 0 | MIC5235-2.7YM5-TR-ND | 0,44857 € | Similar |
| S-1333A27-M5T1U3 | ABLIC Inc. | 0 | 1662-3066-1-ND | 0,99000 € | Similar |
| S-1333B27-M5T1U3 | ABLIC Inc. | 0 | S-1333B27-M5T1U3-ND | 0,50398 € | Similar |
| S-1333C27-M5T1U3 | ABLIC Inc. | 0 | S-1333C27-M5T1U3-ND | 0,50398 € | Similar |




