
NCP51152CADR2G | |
|---|---|
DigiKey Part Number | 488-NCP51152CADR2G-ND |
Manufacturer | |
Manufacturer Product Number | NCP51152CADR2G |
Description | 3.75 KVRMS, 4.5-A/9-A ISOLATED S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 8.3ns | |
Current - Output High, Low | 4.5A, 9A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89640 € | 2.241,00 € |
| Unit Price without VAT: | 0,89640 € |
|---|---|
| Unit Price with VAT: | 1,06672 € |

