
NCP51152BADR2G | |
|---|---|
DigiKey Part Number | 488-NCP51152BADR2GTR-ND - Tape & Reel (TR) 488-NCP51152BADR2GCT-ND - Cut Tape (CT) 488-NCP51152BADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51152BADR2G |
Description | ISOLATED SINGLE CHANNEL GATE DRI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 8.3ns | |
Current - Output High, Low | 4.5A, 9A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15240 € | 28,81 € |
| 100 | 1,02870 € | 102,87 € |
| 250 | 0,96964 € | 242,41 € |
| 500 | 0,93406 € | 467,03 € |
| 1.000 | 0,90476 € | 904,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87382 € | 2.184,55 € |
| 5.000 | 0,85517 € | 4.275,85 € |
| 7.500 | 0,84583 € | 6.343,72 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

