NCP5111PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.628
Unit Price: 2,91000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5111PG

DigiKey Part Number
NCP5111PG-ND
Manufacturer
Manufacturer Product Number
NCP5111PG
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP5111PG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.3V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
85ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
8-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-PDIP
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR2111PBFInfineon Technologies1.628IR2111PBF-ND2,91000 €Similar
Obsolete
Marketplace Stock: 20.266 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.266In Stock
Ships from Rochester Electronics, LLC