
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 85ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-VFDFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply 10V ~ 20V | Base Product Number |

