
NCP5109BDR2G | |
|---|---|
DigiKey Part Number | NCP5109BDR2GOSTR-ND - Tape & Reel (TR) NCP5109BDR2GOSCT-ND - Cut Tape (CT) NCP5109BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5109BDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5109BDR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 85ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59640 € | 14,91 € |
| 100 | 0,52600 € | 52,60 € |
| 250 | 0,49236 € | 123,09 € |
| 500 | 0,47208 € | 236,04 € |
| 1.000 | 0,46006 € | 460,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42504 € | 1.062,60 € |
| 5.000 | 0,41473 € | 2.073,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

