
NCP5080MUTXG | |
|---|---|
DigiKey Part Number | NCP5080MUTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5080MUTXG |
Description | IC PHOTOFLASH CAP CHARGE 12LLGA |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 12-LLGA (3x3) |
EDA/CAD Models | NCP5080MUTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 500µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFLGA Exposed Pad | |
Supplier Device Package | 12-LLGA (3x3) | |
Base Product Number |

