NCP502SQ50T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.323
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.416
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.408
Unit Price: 0,88000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP502SQ50T2G

DigiKey Part Number
NCP502SQ50T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP502SQ50T2G
Description
IC REG LINEAR 5V 80MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP502SQ50T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage Dropout (Max)
0.9V @ 80mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP718ASN500T1Gonsemi3.323NCP718ASN500T1GOSCT-ND0,43000 €Similar
LDK220C50RSTMicroelectronics3.416497-LDK220C50RCT-ND0,30000 €Similar
LM317LM/NOPBTexas Instruments1.408LM317LM/NOPB-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes