Similar



NCP502SQ50T1 | |
|---|---|
DigiKey Part Number | NCP502SQ50T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP502SQ50T1 |
Description | IC REG LINEAR 5V 80MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP502SQ50T1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.9V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK220C50R | STMicroelectronics | 431 | 497-LDK220C50RCT-ND | 0,30000 € | Similar |


