Similar



NCP502SQ28T1G | |
|---|---|
DigiKey Part Number | NCP502SQ28T1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP502SQ28T1G |
Description | IC REG LINEAR 2.8V 80MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP502SQ28T1G Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 1.3V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5213-2.8YC5-TR | Microchip Technology | 0 | 576-2751-1-ND | 0,49000 € | Similar |


