Similar
Similar




NCP502SN29T1G | |
|---|---|
DigiKey Part Number | NCP502SN29T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP502SN29T1G |
Description | IC REG LINEAR 2.9V 80MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP502SN29T1G Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 1.3V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASNADJT1G | onsemi | 2.789 | NCP718ASNADJT1GOSCT-ND | 0,45000 € | Similar |
| LM317LM/NOPB | Texas Instruments | 0 | LM317LM/NOPB-ND | 0,88000 € | Similar |



