
NCP5010FCT1G | |
|---|---|
DigiKey Part Number | NCP5010FCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5010FCT1G |
Description | IC LED DRV RGLT ANALOG 8FLIPCHIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 560mA (Switch) 8-FlipChip (1.7x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5010FCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 560mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, FCBGA | |
Supplier Device Package | 8-FlipChip (1.7x1.7) | |
Base Product Number |

