



NCP500SN25T1G | |
|---|---|
DigiKey Part Number | NCP500SN25T1GOSTR-ND - Tape & Reel (TR) NCP500SN25T1GOSCT-ND - Cut Tape (CT) NCP500SN25T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP500SN25T1G |
Description | IC REG LINEAR 2.5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP500SN25T1G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.27V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26080 € | 26,08 € |
| 250 | 0,24232 € | 60,58 € |
| 500 | 0,23116 € | 115,58 € |
| 1.000 | 0,22196 € | 221,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20447 € | 613,41 € |
| 6.000 | 0,19907 € | 1.194,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

