LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 75mA 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5008DMR2

DigiKey Part Number
NCP5008DMR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5008DMR2
Description
IC LED DRIVER RGLTR 75MA 10MICRO
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 75mA 10-Micro
Datasheet
 Datasheet
EDA/CAD Models
NCP5008DMR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6V
Voltage - Output
15V
Current - Output / Channel
75mA
Frequency
5MHz
Dimming
-
Applications
Backlight
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-Micro
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.931 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

39.931In Stock
Ships from Rochester Electronics, LLC