Similar
Similar
Similar
Similar
Similar



NCP4682HMU18TCG | |
|---|---|
DigiKey Part Number | NCP4682HMU18TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4682HMU18TCG |
Description | IC REG LINEAR 1.8V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4682HMU18TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage Dropout (Max) 0.65V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114BMX180TCG | onsemi | 6.567 | NCP114BMX180TCGOSCT-ND | 0,14000 € | Similar |
| BU18TD2WNVX-TL | Rohm Semiconductor | 4.381 | BU18TD2WNVX-TLCT-ND | 0,51000 € | Similar |
| TCR3DM18,LF | Toshiba Semiconductor and Storage | 9.912 | 264-TCR3DM18LFCT-ND | 0,19000 € | Similar |
| TLV71718PDQNR | Texas Instruments | 191.893 | 296-36775-1-ND | 0,26000 € | Similar |
| TLV71718PDQNT | Texas Instruments | 99.293 | 296-30484-1-ND | 0,76000 € | Similar |





