NCP4682DSN30T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.883
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4682DSN30T1G

DigiKey Part Number
NCP4682DSN30T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4682DSN30T1G
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP4682DSN30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes