Similar
Similar
Similar
Similar
Similar



NCP4682DMU33TCG | |
|---|---|
DigiKey Part Number | NCP4682DMU33TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4682DMU33TCG |
Description | IC REG LINEAR 3.3V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4682DMU33TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage Dropout (Max) 0.32V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114AMX330TCG | onsemi | 34.430 | NCP114AMX330TCGOSCT-ND | 0,14000 € | Similar |
| BU33TD2WNVX-TL | Rohm Semiconductor | 10.446 | BU33TD2WNVX-TLCT-ND | 0,51000 € | Similar |
| BU33UA3WNVX-TL | Rohm Semiconductor | 5.000 | BU33UA3WNVX-TLCT-ND | 0,28000 € | Similar |
| TLV70736DQNR | Texas Instruments | 4.255 | 296-40639-1-ND | 0,25000 € | Similar |
| TLV70736DQNT | Texas Instruments | 67.150 | 296-TLV70736DQNTCT-ND | 0,73000 € | Similar |




