


NCP4681DMX35TCG | |
|---|---|
DigiKey Part Number | NCP4681DMX35TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4681DMX35TCG |
Description | IC REG LINEAR 3.5V 150MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4681DMX35TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) | PSRR 25dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package 4-XDFN (0.8x0.8) |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |

