Similar



NCP4640H080T1G | |
|---|---|
DigiKey Part Number | NCP4640H080T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4640H080T1G |
Description | IC REG LINEAR 8V 50MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4640H080T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.35V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1212B80-U5T1U | ABLIC Inc. | 0 | S-1212B80-U5T1U-ND | 0,62563 € | Similar |


