NCP4623HMX033TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.100
Unit Price: 0,30000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4623HMX033TCG

DigiKey Part Number
NCP4623HMX033TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4623HMX033TCG
Description
IC REG LINEAR 3.3V 150MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NCP4623HMX033TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 20mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
35dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.907 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.907In Stock
Ships from Rochester Electronics, LLC