NCP459FCT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 554
Unit Price: 0,49000 €
Datasheet
Image for NCP459FCT2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP459FCT2G

DigiKey Part Number
NCP459FCT2GOSTR-ND - Tape & Reel (TR)
NCP459FCT2GOSCT-ND - Cut Tape (CT)
NCP459FCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP459FCT2G
Description
IC PWR SWITCH N-CHAN 1:1 8WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4.5A 8-WLCSP (2x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP459FCT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
11mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Load Discharge
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-WLCSP (2x1)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.75V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP451AFCT2Gonsemi554NCP451AFCT2GOSCT-ND0,49000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes