
NCP458RFCCT2G | |
|---|---|
DigiKey Part Number | NCP458RFCCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP458RFCCT2G |
Description | IC PWR SWITCH N-CHAN 1:1 8WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 8-WLCSP (2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP458RFCCT2G Models |
Category | Voltage - Load 0.75V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 4.5A |
Part Status Obsolete | Rds On (Typ) 11mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-WLCSP (2x1) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

