Similar



NCP4586DMU14TCG | |
|---|---|
DigiKey Part Number | NCP4586DMU14TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4586DMU14TCG |
Description | IC REG LINEAR 1.4V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4586DMU14TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.4V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage Dropout (Max) 1V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39115J14R | STMicroelectronics | 170 | 497-15591-1-ND | 0,82000 € | Similar |


