
NCP45750IMNGEVB | |
|---|---|
DigiKey Part Number | 488-NCP45750IMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP45750IMNGEVB |
Description | NCP45750IMN24RTWG EVALUATION KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCP45750 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP45750 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,04000 € | 242,04 € |
| Unit Price without VAT: | 242,04000 € |
|---|---|
| Unit Price with VAT: | 288,02760 € |

