
NCP45650IMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP45650IMNTWGTR-ND - Tape & Reel (TR) 488-NCP45650IMNTWGCT-ND - Cut Tape (CT) 488-NCP45650IMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45650IMNTWG |
Description | LOAD SWITCH, ECOSWITCH 5M, 13.5V |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 6.7mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84885 € | 2.546,55 € |
| 6.000 | 0,83146 € | 4.988,76 € |
| 9.000 | 0,82276 € | 7.404,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12760 € | 28,19 € |
| 100 | 1,00600 € | 100,60 € |
| 250 | 0,94808 € | 237,02 € |
| 500 | 0,91314 € | 456,57 € |
| 1.000 | 0,88437 € | 884,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,67000 € | 16,70 € |
| 25 | 1,41880 € | 35,47 € |
| 100 | 1,13470 € | 113,47 € |
| 250 | 0,99532 € | 248,83 € |
| 500 | 0,90954 € | 454,77 € |
| 1.000 | 0,83768 € | 837,68 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

