
NCP45560IMNTWG-L | |
|---|---|
DigiKey Part Number | NCP45560IMNTWG-LOSTR-ND - Tape & Reel (TR) NCP45560IMNTWG-LOSCT-ND - Cut Tape (CT) NCP45560IMNTWG-LOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45560IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45560IMNTWG-L Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 17A |
Series | Rds On (Typ) 3.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-DFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 13.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,35600 € | 33,90 € |
| 100 | 1,21350 € | 121,35 € |
| 250 | 1,14548 € | 286,37 € |
| 500 | 1,11258 € | 556,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99901 € | 2.997,03 € |
| 6.000 | 0,97920 € | 5.875,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


