
NCP45540IMNTWG-L | |
|---|---|
DigiKey Part Number | 488-NCP45540IMNTWG-LTR-ND - Tape & Reel (TR) 488-NCP45540IMNTWG-LCT-ND - Cut Tape (CT) 488-NCP45540IMNTWG-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45540IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45540IMNTWG-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05080 € | 26,27 € |
| 100 | 0,93630 € | 93,63 € |
| 250 | 0,88180 € | 220,45 € |
| 500 | 0,84892 € | 424,46 € |
| 1.000 | 0,82184 € | 821,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78840 € | 2.365,20 € |
| 6.000 | 0,77203 € | 4.632,18 € |
| 9.000 | 0,76384 € | 6.874,56 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

