
NCP45522IMNTWG-L | |
|---|---|
DigiKey Part Number | 488-NCP45522IMNTWG-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP45522IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Series | Rds On (Typ) 21.9mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 8-DFN (2x2) |
Output Type N-Channel | Package / Case |
Voltage - Load 0.5V ~ 13.5V | Base Product Number |

