
NCP45496XMNWTWG | |
|---|---|
DigiKey Part Number | 488-NCP45496XMNWTWGTR-ND - Tape & Reel (TR) 488-NCP45496XMNWTWGCT-ND - Cut Tape (CT) 488-NCP45496XMNWTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45496XMNWTWG |
Description | MAUI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Power Supply Monitor | Supplier Device Package 20-QFN (3x3) |
Number of Voltages Monitored 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,25240 € | 31,31 € |
| 100 | 1,11910 € | 111,91 € |
| 250 | 1,05556 € | 263,89 € |
| 500 | 1,02168 € | 510,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91917 € | 2.757,51 € |
| 6.000 | 0,90066 € | 5.403,96 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

