
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | NCP45491 | |
Primary Attributes | Current Shunt Monitor | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,38000 € | 211,38 € |
| Unit Price without VAT: | 211,38000 € |
|---|---|
| Unit Price with VAT: | 251,54220 € |

