
NCP4545IMNTWG | |
|---|---|
DigiKey Part Number | NCP4545IMNTWGOSTR-ND - Tape & Reel (TR) NCP4545IMNTWGOSCT-ND - Cut Tape (CT) NCP4545IMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4545IMNTWG |
Description | IC PWR SWITCH N-CHAN 1:1 18QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A 18-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4545IMNTWG Models |
Category | Voltage - Load 3V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 10.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.9mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature 0°C ~ 70°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 18-QFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

