Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP439FCT2G

DigiKey Part Number
NCP439FCT2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP439FCT2G
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
NCP439FCT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
27mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.96x0.96)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.076.960 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.076.960In Stock
Ships from Rochester Electronics, LLC