


NCP4390DR2G | |
|---|---|
DigiKey Part Number | 488-NCP4390DR2GTR-ND - Tape & Reel (TR) 488-NCP4390DR2GCT-ND - Cut Tape (CT) 488-NCP4390DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4390DR2G |
Description | ADVANCED SECONDARY SIDE LLC RESO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4390DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 18V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25680 € | 31,42 € |
| 100 | 1,12320 € | 112,32 € |
| 250 | 1,05964 € | 264,91 € |
| 500 | 1,02128 € | 510,64 € |
| 1.000 | 0,98971 € | 989,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95638 € | 2.390,95 € |
| 5.000 | 0,93629 € | 4.681,45 € |
| 7.500 | 0,92623 € | 6.946,73 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


