
Category | Voltage - Supply (Max) 28V |
Manufacturer onsemi | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Fault Protection Short Circuit | Supplier Device Package 8-SOIC |
Battery Pack Voltage 12V | Base Product Number |

