Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP436FCT2G

DigiKey Part Number
NCP436FCT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP436FCT2G
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Rds On (Typ)
15mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-WLCSP (1.0x1.5)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 348.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

348.000In Stock
Ships from Rochester Electronics, LLC