NCP435FCT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.581
Unit Price: 0,36000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP435FCT2G

DigiKey Part Number
NCP435FCT2GOSTR-ND - Tape & Reel (TR)
NCP435FCT2GOSCT-ND - Cut Tape (CT)
NCP435FCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP435FCT2G
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
NCP435FCT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
65mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WLCSP (0.96x0.96)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP335FCT2Gonsemi1.581NCP335FCT2GOSCT-ND0,36000 €MFR Recommended
Obsolete
Marketplace Stock: 331.944 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

331.944In Stock
Ships from Flip Electronics