Power Supply Controller Secondary-Side Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4355CDR2G

DigiKey Part Number
NCP4355CDR2GOSTR-ND - Tape & Reel (TR)
NCP4355CDR2GOSCT-ND - Cut Tape (CT)
NCP4355CDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4355CDR2G
Description
SECONDARY SIDE SMPS OFF M
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP4355CDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
115 µA
Manufacturer
onsemi
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SOIC
Applications
Secondary-Side Controller
Base Product Number
Voltage - Supply
3.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41400 €4,14 €
250,37160 €9,29 €
1000,32450 €32,45 €
2500,30216 €75,54 €
5000,28870 €144,35 €
1.0000,27762 €277,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25817 €645,43 €
5.0000,25132 €1.256,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €