
NCP4354BDR2G | |
|---|---|
DigiKey Part Number | NCP4354BDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4354BDR2G |
Description | IC SECONDARY CTLR SMPS |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4354BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.5V ~ 36V | |
Current - Supply | 95 µA | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

