NCP4353ASNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.602
Unit Price: 0,56000 €
Datasheet
Power Supply Controller Secondary-Side Controller 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4353ASNT1G

DigiKey Part Number
NCP4353ASNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4353ASNT1G
Description
IC SECONDARY CTLR SMPS
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP4353ASNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
2.5V ~ 36V
Current - Supply
101 µA
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Flip Electronics