
NCP433FCT2G | |
|---|---|
DigiKey Part Number | NCP433FCT2GOSTR-ND - Tape & Reel (TR) NCP433FCT2GOSCT-ND - Cut Tape (CT) NCP433FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP433FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | NCP433FCT2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP333FCT2G | onsemi | 21.418 | NCP333FCT2GOSCT-ND | 0,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41880 € | 10,47 € |
| 100 | 0,36690 € | 36,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,66240 € | 16,56 € |
| 100 | 0,50230 € | 50,23 € |
| 250 | 0,42744 € | 106,86 € |
| 500 | 0,40608 € | 203,04 € |
| 1.000 | 0,30989 € | 309,89 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

