


NCP4331DR2G | |
|---|---|
DigiKey Part Number | NCP4331DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4331DR2G |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4331DR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 5.6V ~ 30V |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Obsolete | Control Features Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Buck | Supplier Device Package 16-SOIC |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

