
NCP432BISNT1G | |
|---|---|
DigiKey Part Number | NCP432BISNT1GOSTR-ND - Tape & Reel (TR) NCP432BISNT1GOSCT-ND - Cut Tape (CT) NCP432BISNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP432BISNT1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP432BISNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 40 µA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14480 € | 3,62 € |
| 100 | 0,12420 € | 12,42 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10854 € | 54,27 € |
| 1.000 | 0,10366 € | 103,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09765 € | 292,95 € |
| 6.000 | 0,09471 € | 568,26 € |
| 9.000 | 0,09323 € | 839,07 € |
| 15.000 | 0,09160 € | 1.374,00 € |
| 21.000 | 0,09065 € | 1.903,65 € |
| 30.000 | 0,08973 € | 2.691,90 € |
| 75.000 | 0,08775 € | 6.581,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



