


NCP4326DR2 | |
|---|---|
DigiKey Part Number | NCP4326DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4326DR2 |
Description | IC REG SECONDARY CTR 3OUT 16SOIC |
Customer Reference | |
Detailed Description | - Secondary Controller, Quasi-Resonant Switchmode Power Supplies Voltage Regulator IC 3 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4326DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Secondary Controller, Quasi-Resonant Switchmode Power Supplies | |
Voltage - Input | 15V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

