Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCP431AILPRAG | |
|---|---|
DigiKey Part Number | NCP431AILPRAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP431AILPRAG |
Description | IC VREF SHUNT ADJ 1% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCP431AILPRAG Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 100 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BIZX | onsemi | 47.478 | LM431BIZXCT-ND | 0,16000 € | Direct |
| LM431BCZX | onsemi | 1.148.255 | LM431BCZXCT-ND | 0,09424 € | Similar |
| TL431AIZ-AP | STMicroelectronics | 3.828 | 497-15717-1-ND | 0,27000 € | Upgrade |
| TL431AIZT | STMicroelectronics | 22.924 | 497-2226-1-ND | 0,28000 € | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |







