Power Supply Controller Resonant Converter Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4318ALSDR2G

DigiKey Part Number
488-NCP4318ALSDR2GTR-ND - Tape & Reel (TR)
488-NCP4318ALSDR2GCT-ND - Cut Tape (CT)
488-NCP4318ALSDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4318ALSDR2G
Description
DUAL CHANNEL SYNCHRONOUS RECTIFI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-
Voltage - Supply
0V ~ 35V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.071
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78200 €7,82 €
250,70760 €17,69 €
1000,62570 €62,57 €
2500,58676 €146,69 €
5000,56322 €281,61 €
1.0000,55263 €552,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50818 €1.270,45 €
5.0000,49623 €2.481,15 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €