
NCP4318ALLDR2G | |
---|---|
DigiKey Part Number | 488-NCP4318ALLDR2GTR-ND - Tape & Reel (TR) 488-NCP4318ALLDR2GCT-ND - Cut Tape (CT) 488-NCP4318ALLDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318ALLDR2G |
Description | ADVANCED SYNCHRONOUS RECTIFIER C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | -0.7V ~ 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,74100 € | 7,41 € |
25 | 0,67040 € | 16,76 € |
100 | 0,59270 € | 59,27 € |
250 | 0,55568 € | 138,92 € |
500 | 0,53332 € | 266,66 € |
1.000 | 0,51491 € | 514,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,49549 € | 1.238,72 € |
5.000 | 0,48378 € | 2.418,90 € |
7.500 | 0,47792 € | 3.584,40 € |
12.500 | 0,47142 € | 5.892,75 € |
17.500 | 0,46763 € | 8.183,52 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |