
NCP4318AHDDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318AHDDR2GTR-ND - Tape & Reel (TR) 488-NCP4318AHDDR2GCT-ND - Cut Tape (CT) 488-NCP4318AHDDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318AHDDR2G |
Description | ADVANCED SYNCHRONOUS RECTIFIER C |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68440 € | 17,11 € |
| 100 | 0,60490 € | 60,49 € |
| 250 | 0,56704 € | 141,76 € |
| 500 | 0,54426 € | 272,13 € |
| 1.000 | 0,53353 € | 533,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49093 € | 1.227,33 € |
| 5.000 | 0,47932 € | 2.396,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

