Similar



NCP4308AMTTWG | |
|---|---|
DigiKey Part Number | NCP4308AMTTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4308AMTTWG |
Description | IC SYNC RECTIFIER CTLR 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4308AMTTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |


