NCP4308ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 906
Unit Price: 0,67000 €
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
onsemi USB Type-C Solutions | Digi-Key Daily

NCP4308ADR2G

DigiKey Part Number
NCP4308ADR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4308ADR2G
Description
IC SECONDARY SIDE CTRLR 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP4308ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable